Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot

Subtotal (1 unit)*

£1,981.04

(exc. VAT)

£2,377.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,981.04

*price indicative

RS Stock No.:
647-480
Mfr. Part No.:
HSW-10-AP-SD-AW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Industrial Robot

Product Type

Module Connector

Manufacturer Series

HSP

COO (Country of Origin):
DE
The Festo Handling Module delivers precision and reliability for automated systems. Engineered for a versatile performance range, this module features an adjustable working stroke of 9 mm to 15 mm and is designed for maximum efficiency with a linear stroke capability of up to 90 mm. With integrated cushioning at both ends, it ensures gentle yet impactful operation for sensitive applications. Its robust construction, composed of high-alloy steel and anodised aluminium, not only enhances durability but also maintains weight efficiency at just 1460 g. The system caters to operating pressures between 4 bar and 8 bar, providing superior adaptability across various industrial environments whilst maintaining strict adherence to operational standards.

Adjustable working stroke for tailored application needs
Cushioned motion prevents damage to components and ensures smoother operation
Pilot-operated motion sequence for enhanced control and efficiency
Proximity switch position detection for accurate monitoring
Lubricated operation compatible for prolonged life in demanding environments
Flexible mounting options allow for easy integration into existing setups
Max process force of 30 N in the Y direction for reliable performance under pressure
Constructed with high-quality materials to ensure longevity and reduce maintenance needs

Related links