Festo Cylinder Assembly HSW-10-AS-SD, For Use With Industrial Robot
- RS Stock No.:
- 647-276
- Mfr. Part No.:
- HSW-10-AS-SD
- Brand:
- Festo
Subtotal (1 unit)*
£1,720.91
(exc. VAT)
£2,065.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,720.91 |
*price indicative
- RS Stock No.:
- 647-276
- Mfr. Part No.:
- HSW-10-AS-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers advanced functionality tailored for a diverse range of applications. Designed with precision engineering, this module features a working stroke adjustable from 9 mm to 15 mm, providing adaptability to various assembly processes. The robust construction includes high-alloy steel and anodised aluminium components, ensuring durability and reliability under operational stress. With a maximum linear stroke of 90 mm for 90° swivel angles, and a Z stroke ranging from 80 mm to 100 mm, it guarantees optimal performance in dynamic environments. Additionally, the unit operates effectively within an ambient temperature range of 0 °C to 60 °C, making it suitable for multiple conditions and settings.
Variable working stroke enables flexibility in operational setups
Precision position detection enhances accuracy during handling tasks
Robust mounting options accommodate various installation preferences
High radial and process force capacities support demanding applications
Noise reduction technology ensures quieter operation through effective cushioning
Resistance to environmental factors due to high-quality anodised materials
Comprehensive material usage promotes longevity and operational reliability
Easy integration with proximity switches for automated systems
Precision position detection enhances accuracy during handling tasks
Robust mounting options accommodate various installation preferences
High radial and process force capacities support demanding applications
Noise reduction technology ensures quieter operation through effective cushioning
Resistance to environmental factors due to high-quality anodised materials
Comprehensive material usage promotes longevity and operational reliability
Easy integration with proximity switches for automated systems
Related links
- Festo Cylinder Assembly HSW-10-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
