Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot

Subtotal (1 unit)*

£3,094.96

(exc. VAT)

£3,713.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,094.96

*price indicative

RS Stock No.:
650-370
Mfr. Part No.:
HSW-16-AP-SD-AW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Industrial Robot

Product Type

Module Connector

Manufacturer Series

HSP

COO (Country of Origin):
DE
The Festo Handling Module is designed to optimise precision and efficiency in automated processes. This innovative module offers a working stroke range of 20 mm to 35 mm, making it highly versatile for various applications. It accommodates a maximum linear stroke of 175 mm with a 90° swivel angle, alongside precise positioning achieved through proximity detection. With operational pressures between 4 bar and 8 bar, this handling module ensures rapid performance with a minimum cycle time of just 1 second. Ideal for environments where repeatability and reliability are crucial, it operates seamlessly in temperatures ranging from 0 °C to 60 °C. Crafted with high-quality materials and built for endurance, this module guarantees operational excellence in diverse industrial settings.

Employs proximity switches for accurate position detection
Compatible with various mounting positions to suit different setups
Operates effectively at a pressure range of 4 bar to 8 bar
Achieves a rapid minimum cycle time of 1 second for enhanced productivity
Offers a repetition accuracy of ±0.02 mm for consistent results
Supports lubricated operation for extended component life and maintenance
Durable design features high-alloy steel and aluminium alloy materials
Designed for a maximum effective load of 1.5 kg and process force up to 50 N

Related links