Festo Cylinder Assembly HSW-16-AP-SD, For Use With Industrial Robot
- RS Stock No.:
- 647-265
- Mfr. Part No.:
- HSW-16-AP-SD
- Brand:
- Festo
Subtotal (1 unit)*
£2,878.18
(exc. VAT)
£3,453.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,878.18 |
*price indicative
- RS Stock No.:
- 647-265
- Mfr. Part No.:
- HSW-16-AP-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is designed for precise control and automation tasks within various industrial applications. Offering a working stroke between 20 mm and 35 mm, this module excels in settings requiring reliable and efficient movement. Its flexible cushioning system enhances shock absorption, ensuring smooth operation while maintaining structural integrity. With a maximum linear stroke capability of 175 mm and diverse mounting options, it adapts easily to different configurations. The innovative design focuses on user-friendly operation, accommodating various mounting positions and utilising compressed air as the operating medium. Ideal for demanding environments, it operates efficiently within an ambient temperature range of 0 °C to 60 °C, making it a versatile choice for modern manufacturing needs.
Pilot-operated design ensures reliable and accurate motion sequences
Compatibility with proximity switches for effective position detection
Operating pressure range of 4 bar to 8 bar for variable performance
Robust construction with high-alloy steel and anodised aluminium materials
Lightweight design at 5400 g facilitating easier installation and maintenance
Flexibility in mounting via through-hole and centring sleeve for customisation
Compatibility with proximity switches for effective position detection
Operating pressure range of 4 bar to 8 bar for variable performance
Robust construction with high-alloy steel and anodised aluminium materials
Lightweight design at 5400 g facilitating easier installation and maintenance
Flexibility in mounting via through-hole and centring sleeve for customisation
Related links
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot
