Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
- RS Stock No.:
- 647-267
- Mfr. Part No.:
- HSW-12-AP-SD
- Brand:
- Festo
Subtotal (1 unit)*
£2,316.21
(exc. VAT)
£2,779.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,316.21 |
*price indicative
- RS Stock No.:
- 647-267
- Mfr. Part No.:
- HSW-12-AP-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for optimal performance in precise automation tasks, providing a versatile solution for various applications. Designed for a working stroke range of 15 mm to 25 mm, this module excels in delivering dependable and repeatable operations under varying conditions. Its pilot-operated motion sequence ensures smooth and effective actuation, while the cushioned design features shock absorbers for enhanced durability. With a flexible mounting position and the ability to accommodate multiple installation configurations, this handling module is an excellent choice for industries seeking robust and efficient handling solutions. Its reliable operation under pressures between 4 bar and 8 bar, combined with the compact design, makes it a valuable addition to any automated system.
Working stroke adjustable between 15 mm and 25 mm for tailored applications
Pilot-operated motion sequence ensures precision and efficiency in operation
Cushioning at both ends enhances durability and protects against impact
Optional mounting position offers flexibility in installation for various setups
Position detection via proximity switch enables accurate feedback
Minimum cycle time of just 0.8 seconds for rapid productivity
Compatible with lubricated operation for improved longevity
Pilot-operated motion sequence ensures precision and efficiency in operation
Cushioning at both ends enhances durability and protects against impact
Optional mounting position offers flexibility in installation for various setups
Position detection via proximity switch enables accurate feedback
Minimum cycle time of just 0.8 seconds for rapid productivity
Compatible with lubricated operation for improved longevity
Related links
- Festo Cylinder Assembly HSW-12-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD, For Use With Industrial Robot
