Festo Cylinder Assembly HSW-12-AS, For Use With Industrial Robot

Subtotal (1 unit)*

£2,187.81

(exc. VAT)

£2,625.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,187.81

*price indicative

RS Stock No.:
651-123
Mfr. Part No.:
HSW-12-AS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Industrial Robot

Product Type

Module Connector

Manufacturer Series

HSP

COO (Country of Origin):
DE
The Festo Handling Module is engineered for precision and performance in automation applications. This compact unit seamlessly accommodates working strokes from 15 mm to 25 mm, offering flexibility in various tasks. Designed to operate efficiently within ambient temperatures from 0 °C to 60 °C, it boasts a robust construction, ensuring durability through high-alloy steel and anodised aluminium materials. Ease of installation is facilitated through versatile mounting options, while the pilot-operated motion sequence guarantees consistent and reliable performance. With an exemplary repetition accuracy of ±0.02 mm at end positions, this module is ideal for demanding environments where precision is critical.

Constructed with high-alloy steel and anodised aluminium for extended durability
Pilot-operated motion sequence offers consistent results
Mounting position is optional allowing for flexible installation
Noise reduction achieved through built-in cushioning buffers
Max axial force at drive shaft reaches up to 18 N
Max effective load capacity of 1 kg for reliable handling tasks
Position detection is facilitated via a proximity switch

Related links