Festo Cylinder Assembly HSW-16-AS-SD, For Use With Industrial Robot
- RS Stock No.:
- 647-483
- Mfr. Part No.:
- HSW-16-AS-SD
- Brand:
- Festo
Subtotal (1 unit)*
£2,809.82
(exc. VAT)
£3,371.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,809.82 |
*price indicative
- RS Stock No.:
- 647-483
- Mfr. Part No.:
- HSW-16-AS-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling module designed for precision automation in various industrial applications. This highly adaptable module features a versatile working stroke range of 20 mm to 35 mm, making it ideal for custom tasks. With a maximum linear stroke of 175 mm at a 90° swivel angle and an operational Z stroke of 80 mm to 100 mm, it ensures effective handling of components. Its pilot-operated motion sequence and proximity switch position detection enhance reliability, achieving a remarkable end position accuracy of +/-0.02 mm. The module is engineered for durability with a robust construction, suitable for ambient temperatures from 0 °C to 60 °C, making it a reliable choice for dynamic environments.
Working stroke flexibility between 20 mm and 35 mm enhances application versatility
Maximum linear stroke and swivel angle provide effective component handling
Pilot-operated motion sequence ensures smooth and reliable performance
Integrated proximity switch for advanced position detection
Durable design features high-alloy steel stops and wrought aluminium components
Anodised surfaces reduce wear and maintain aesthetic appeal
Customisable mounting options allow for various installation setups
Low product weight of 5200 g simplifies handling and integration
Maximum linear stroke and swivel angle provide effective component handling
Pilot-operated motion sequence ensures smooth and reliable performance
Integrated proximity switch for advanced position detection
Durable design features high-alloy steel stops and wrought aluminium components
Anodised surfaces reduce wear and maintain aesthetic appeal
Customisable mounting options allow for various installation setups
Low product weight of 5200 g simplifies handling and integration
Related links
- Festo Cylinder Assembly HSW-16-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSP-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot
