Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot

Subtotal (1 unit)*

£2,239.51

(exc. VAT)

£2,687.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,239.51

*price indicative

RS Stock No.:
647-481
Mfr. Part No.:
HSW-12-AP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Industrial Robot

Product Type

Module Connector

Manufacturer Series

HSP

COO (Country of Origin):
DE
The Festo Handling module offers a sophisticated solution for automated operations, seamlessly integrating into various mechanical processes. Designed for efficiency, this module features adjustable working strokes between 15 mm and 25 mm, and operates under optimal pressure conditions of 4 to 8 bar. It excels in tasks requiring precision, with a remarkable repetition accuracy of +/-0.02 mm. The robust construction incorporates high-alloy steel and anodised aluminium, ensuring durability while maintaining a lightweight profile of just 2840 g. Its versatile mounting options and optional cushioning system make it adaptable for numerous mounting positions and applications, ensuring reliable performance in diverse environments.

Optimised for operating pressures between 4 bar and 8 bar for versatile functionality
Robust construction components made from high-alloy steel and anodised aluminium for enhanced durability
Lightweight design at 2840 g enhances ease of installation and manoeuvrability
Versatile mounting options available allowing for installation in various positions
Efficient cushioning system with shock absorbers at both ends to reduce wear and increase longevity
Designed for lubricated operation which ensuring reliability in demanding conditions
Integrated position detection via proximity switch for seamless automation capabilities

Related links