Festo Cylinder Assembly HSW-16-AS, For Use With Industrial Robot
- RS Stock No.:
- 651-126
- Mfr. Part No.:
- HSW-16-AS
- Brand:
- Festo
Subtotal (1 unit)*
£2,721.41
(exc. VAT)
£3,265.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,721.41 |
*price indicative
- RS Stock No.:
- 651-126
- Mfr. Part No.:
- HSW-16-AS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is a robust solution designed to optimise precision in automated tasks. With a versatile working stroke of 20 mm to 35 mm, it excels in applications requiring precise linear movements, making it suitable for a range of industrial processes. Engineered for reliability, the module features a maximum linear stroke of 175 mm with a 90° swivel angle, ensuring efficient operation within confined spaces. Its intelligent design incorporates cushioning to significantly reduce noise, while the optional mounting position offers flexibility for diverse installations. Built to endure varying conditions, this module operates seamlessly within an ambient temperature range of 0 °C to 60 °C, making it ideal for various environments.
Working stroke flexibility between 20 mm and 35 mm for diverse applications
Max linear stroke of 175 mm allows for efficient manoeuvrability
Noise reduction features enhance operational comfort and workplace atmosphere
Optional mounting position increases installation versatility
Pilot operated motion design facilitates smooth and controlled movements
Position detection capabilities incorporate proximity switches for enhanced automation
Max linear stroke of 175 mm allows for efficient manoeuvrability
Noise reduction features enhance operational comfort and workplace atmosphere
Optional mounting position increases installation versatility
Pilot operated motion design facilitates smooth and controlled movements
Position detection capabilities incorporate proximity switches for enhanced automation
Related links
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-AW, For Use With Industrial Robot
