Festo Cylinder Assembly HSW-10-AP-SD, For Use With Industrial Robot
- RS Stock No.:
- 647-262
- Mfr. Part No.:
- HSW-10-AP-SD
- Brand:
- Festo
Subtotal (1 unit)*
£1,755.93
(exc. VAT)
£2,107.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,755.93 |
*price indicative
- RS Stock No.:
- 647-262
- Mfr. Part No.:
- HSW-10-AP-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is designed to enhance efficiency in various automation applications. Featuring a working stroke adjustable between 9 mm and 15 mm, this module effectively manages precise movements with a maximum linear stroke accommodating a 90° swivel angle. Its robust construction ensures reliable performance under varying conditions, while the cushioning shock absorbers at both ends provide smooth operation. With a versatile mounting position and pilot-operated force design, this module integrates seamlessly into your system. The product is engineered for use with compressed air, making it a practical choice for environments that require meticulous motion control.
Adjustable working stroke enhances versatility in application
Max linear stroke of 90/90 mm enables precise angular movements
Robust cushioning shock absorbers promote operational smoothness
Pilot operated design facilitates effective force management
Ambient temperature range of 0 °C to 60 °C suits diverse environments
Lubricated operation capability ensures optimal performance
Multiple materials like high-alloy steel and wrought aluminium alloy ensure durability
Lightweight at 1350 g enables easier installation and integration
Sensor rail and through-hole mounting improve system adaptability
Max linear stroke of 90/90 mm enables precise angular movements
Robust cushioning shock absorbers promote operational smoothness
Pilot operated design facilitates effective force management
Ambient temperature range of 0 °C to 60 °C suits diverse environments
Lubricated operation capability ensures optimal performance
Multiple materials like high-alloy steel and wrought aluminium alloy ensure durability
Lightweight at 1350 g enables easier installation and integration
Sensor rail and through-hole mounting improve system adaptability
Related links
- Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AS, For Use With Industrial Robot
