Festo Cylinder Assembly HSW-10-AP, For Use With Industrial Robot
- RS Stock No.:
- 647-478
- Mfr. Part No.:
- HSW-10-AP
- Brand:
- Festo
Subtotal (1 unit)*
£1,687.53
(exc. VAT)
£2,025.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,687.53 |
*price indicative
- RS Stock No.:
- 647-478
- Mfr. Part No.:
- HSW-10-AP
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is engineered for precise automation in various industrial tasks. Designed for optimal performance in confined spaces, it features a working stroke of 9 mm to 15 mm, allowing flexible movement while maintaining high repetition accuracy of +/-0.02 mm. This handling module operates effectively under a pressure range of 4 bar to 8 bar, making it suitable for diverse applications while ensuring reliability. Crafted with high-alloy steel and anodised aluminium, it promises durability and resistance against wear, further enhanced by its thoughtful cushioning system. This makes it a valuable asset for industries requiring efficient and accurate automated solutions.
Adjustable working stroke from 9 mm to 15 mm for versatile applications
Durable construction materials such as high-alloy steel and anodised aluminium for longevity
Cushioning shock absorbers at both ends ensure gentle operation
Position detection via proximity switch enhances operational efficiency
Robust operational capabilities with a minimum cycle time of just 0.6 s
Optional mounting positions allow for flexible installation arrangements
Pilot-operated motion sequence allows for smooth and accurate motion control
Durable construction materials such as high-alloy steel and anodised aluminium for longevity
Cushioning shock absorbers at both ends ensure gentle operation
Position detection via proximity switch enhances operational efficiency
Robust operational capabilities with a minimum cycle time of just 0.6 s
Optional mounting positions allow for flexible installation arrangements
Pilot-operated motion sequence allows for smooth and accurate motion control
Related links
- Festo Cylinder Assembly HSW-10-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
