Festo Cylinder Assembly HSW-10-AP-AW, For Use With Industrial Robot
- RS Stock No.:
- 650-366
- Mfr. Part No.:
- HSW-10-AP-AW
- Brand:
- Festo
Subtotal (1 unit)*
£1,916.02
(exc. VAT)
£2,299.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,916.02 |
*price indicative
- RS Stock No.:
- 650-366
- Mfr. Part No.:
- HSW-10-AP-AW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Industrial Robot | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Industrial Robot | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module is designed for precision movement and control in various automation applications. This robust component features a working stroke range of 9 mm to 15 mm and accommodates maximum linear strokes with a 90° swivel angle of 90/90 mm. Engineered for reliability, it operates effectively under pressures from 4 bar to 8 bar and maintains high repetition accuracy of ±0.02 mm at its end positions. With a lightweight design of 1360 g and the ability to function in ambient temperatures up to 60 °C, this module is ideal for demanding industrial environments. Its versatile mounting position and pilot-operated motion sequence further enhance its usability across different setups, making it an invaluable addition to automated systems.
Operates efficiently within a pressure range of 4 to 8 bar
Lightweight at 1360 g for easy installation and manipulation
Versatile mounting options facilitate varied installation configurations
Pilot-operated motion sequence for reliable performance
Material construction includes high-alloy and anodised components for durability
Pneumatic connections include waiting position M5 and M3 for straightforward integration
Lightweight at 1360 g for easy installation and manipulation
Versatile mounting options facilitate varied installation configurations
Pilot-operated motion sequence for reliable performance
Material construction includes high-alloy and anodised components for durability
Pneumatic connections include waiting position M5 and M3 for straightforward integration
Related links
- Festo Cylinder Assembly HSW-10-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AS-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-10-AS, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP-SD-AW, For Use With Industrial Robot
