Festo Cylinder Assembly HSW-12-AS-SD, For Use With Handling Modules
- RS Stock No.:
- 647-279
- Mfr. Part No.:
- HSW-12-AS-SD
- Brand:
- Festo
Subtotal (1 unit)*
£2,264.53
(exc. VAT)
£2,717.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,264.53 |
*price indicative
- RS Stock No.:
- 647-279
- Mfr. Part No.:
- HSW-12-AS-SD
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Module Connector | |
| Manufacturer Series | HSP | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Module Connector | ||
Manufacturer Series HSP | ||
- COO (Country of Origin):
- DE
The Festo Handling Module offers exceptional performance for tasks requiring precise linear movements and compactness. Designed to facilitate a smooth motion sequence, this module supports working strokes ranging from 15 mm to 25 mm, ensuring versatility in various applications. Its pilot-operated design allows for reliable positioning via proximity detection, providing repeated accuracy of +/-0.02 mm. Crafted for adaptability, the handling module can operate effectively within an ambient temperature range of 0 °C to 60 °C, while its robust construction with high-alloy steel and aluminium alloy ensures durability under demanding conditions. With its optional mounting positions and effective load capacity of 1 kg, it's the ideal solution for those seeking dependable automation technology.
Maximises flexibility with an adjustable working stroke from 15 mm to 25 mm
Employs a pilot-operated motion sequence for reliable performance
Facilitates mounting through optional configurations for versatile installation
Constructed with high-quality materials such as high-alloy steel and anodised aluminium for longevity
Maximises operational capacity with a maximum effective load of 1 kg
Provides enhanced cushioning with noise reduction through integrated buffers
Employs a pilot-operated motion sequence for reliable performance
Facilitates mounting through optional configurations for versatile installation
Constructed with high-quality materials such as high-alloy steel and anodised aluminium for longevity
Maximises operational capacity with a maximum effective load of 1 kg
Provides enhanced cushioning with noise reduction through integrated buffers
Related links
- Festo Cylinder Assembly HSW-12-AS, For Use With Industrial Robot
- Festo Cylinder Assembly BAW-HSW-10, For Use With Handling Modules
- Festo Cylinder Assembly BAW-HSW-16, For Use With Handling Modules
- Festo Cylinder Assembly HSW-12-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly BAW-HSW-12, For Use With Handling Modules
