Festo Cylinder Assembly BAW-HSW-16, For Use With Handling Modules
- RS Stock No.:
- 650-400
- Mfr. Part No.:
- BAW-HSW-16
- Brand:
- Festo
Subtotal (1 unit)*
£308.50
(exc. VAT)
£370.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £308.50 |
*price indicative
- RS Stock No.:
- 650-400
- Mfr. Part No.:
- BAW-HSW-16
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Position Module | |
| Manufacturer Series | BAW-HSW | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Position Module | ||
Manufacturer Series BAW-HSW | ||
- COO (Country of Origin):
- DE
The Festo wait position module is designed to enhance operational efficiency in various applications. This innovative product serves as a reliable solution for achieving precise waiting positions, providing a maximum Z stroke of 25 mm. Engineered for general operating conditions, this module is ideal for industries where precision and durability are paramount. With a lightweight design of 400 g, it is easy to install and integrate into existing systems. Additionally, its corrosion resistance class is rated CRC 0, ensuring longevity even in challenging environments. The wait position module embodies festos commitment to quality and reliability, making it an essential component for modern automated systems.
Designed with a lightweight structure facilitating easy installation
Exhibits superior corrosion resistance classified as CRC 0 which ensuring durability
Complies with LABS (PWIS) conformity standards per VDMA24364-B2-L making it safe for sensitive environments
Weighs only 400 g allowing for reduced strain on mounting systems
Exhibits superior corrosion resistance classified as CRC 0 which ensuring durability
Complies with LABS (PWIS) conformity standards per VDMA24364-B2-L making it safe for sensitive environments
Weighs only 400 g allowing for reduced strain on mounting systems
Related links
- Festo Cylinder Assembly BAW-HSW-12, For Use With Handling Modules
- Festo Cylinder Assembly BAW-HSW-10, For Use With Handling Modules
- Festo Cylinder Assembly HSW-12-AS-SD, For Use With Handling Modules
- Festo Cylinder Assembly HSW-16-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-16-AP, For Use With Industrial Robot
- Festo Cylinder Assembly BWR-HSP-12, For Use With Handling Modules
- Festo Cylinder Assembly BWL-HSP-16, For Use With Handling Modules
- Festo Cylinder Assembly BWL-HSP-12, For Use With Handling Modules
