Festo Cylinder Assembly BAW-HSW-10, For Use With Handling Modules
- RS Stock No.:
- 650-597
- Mfr. Part No.:
- BAW-HSW-10
- Brand:
- Festo
Subtotal (1 unit)*
£281.81
(exc. VAT)
£338.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.81 |
*price indicative
- RS Stock No.:
- 650-597
- Mfr. Part No.:
- BAW-HSW-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Position Module | |
| Manufacturer Series | BAW-HSW | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Position Module | ||
Manufacturer Series BAW-HSW | ||
- COO (Country of Origin):
- DE
The Festo waiting position module is engineered to provide precise control in automated processes. This module enhances operational efficiency by allowing for accurate positioning within a compact design, ensuring seamless integration into various applications. With a maximum Z stroke of 10 mm, it meets the demands of modern industry while delivering reliability under general operating conditions. Its lightweight construction, weighing only 110 g, makes it ideal for applications requiring portability without sacrificing performance. Designed to resist corrosion, the module ensures longevity and durability, catering to environments that demand resilience.
A maximum Z stroke of 10 mm provides fine-tuning for specific operational needs
Corrosion resistance class CRC 0 signifies no exposure to corrosion stress thus enhancing durability
LABS (PWIS) conformity ensures compatibility with sensitive applications as per VDMA24364-B2-L standards
Lightweight design at 110 g promotes ease of installation and reduces system load
Corrosion resistance class CRC 0 signifies no exposure to corrosion stress thus enhancing durability
LABS (PWIS) conformity ensures compatibility with sensitive applications as per VDMA24364-B2-L standards
Lightweight design at 110 g promotes ease of installation and reduces system load
Related links
- Festo Cylinder Assembly BAW-HSW-12, For Use With Handling Modules
- Festo Cylinder Assembly BAW-HSW-16, For Use With Handling Modules
- Festo Cylinder Assembly HSW-12-AS-SD, For Use With Handling Modules
- Festo Cylinder Assembly BWR-HSP-12, For Use With Handling Modules
- Festo Cylinder Assembly BWL-HSP-16, For Use With Handling Modules
- Festo Cylinder Assembly BWL-HSP-12, For Use With Handling Modules
- Festo Cylinder Assembly BWR-HSP-25, For Use With Handling Modules
- Festo Cylinder Assembly HSW-10-AP-SD, For Use With Industrial Robot
