Festo Cylinder Assembly BWR-HSP-25, For Use With Handling Modules

Subtotal (1 unit)*

£177.93

(exc. VAT)

£213.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£177.93

*price indicative

RS Stock No.:
647-260
Mfr. Part No.:
BWR-HSP-25
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Handling Modules

Product Type

Position Module

Manufacturer Series

BWR-HSP

COO (Country of Origin):
DE
The Festo wait position module is designed for precise positioning and control in pneumatic applications. This reliable component features a maximum Z stroke of 25 mm, ensuring flexibility for various setups while adhering to VDMA24364-B2-L LABS (PWIS) conformity standards. Crafted from anodized material, it guarantees durability while providing an efficient pneumatic connection through an M5 fitting. Ideal for use in demanding environments, this product is engineered to uphold the highest standards of performance.

Conforms to VDMA24364-B2-L LABS (PWIS) standards which ensuring compatibility with sensitive applications
Pneumatic connection via M5 promotes straightforward integration into existing systems
Anodized housing material provides enhanced resistance to corrosion and wear
Designed for reliability and longevity in various operational conditions

Related links