Festo Cylinder Assembly BAW-HSW-12, For Use With Handling Modules
- RS Stock No.:
- 647-511
- Mfr. Part No.:
- BAW-HSW-12
- Brand:
- Festo
Subtotal (1 unit)*
£305.14
(exc. VAT)
£366.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £305.14 |
*price indicative
- RS Stock No.:
- 647-511
- Mfr. Part No.:
- BAW-HSW-12
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| For Use With | Handling Modules | |
| Product Type | Position Module | |
| Manufacturer Series | BAW-HSW | |
| Select all | ||
|---|---|---|
Brand Festo | ||
For Use With Handling Modules | ||
Product Type Position Module | ||
Manufacturer Series BAW-HSW | ||
- COO (Country of Origin):
- DE
The Festo waiting position module is designed to optimize operational efficiency in various applications. This compact unit excels at providing precise control through its maximum Z stroke of 15 mm, making it ideal for tasks requiring accurate positioning. With a product weight of just 220 g, this module is lightweight yet robust enough to withstand daily industrial use. Its unique corrosion resistance class CRC 0 ensures longevity, even in challenging environments, while conforming to VDMA 24364-B2-L for LABS (PWIS) standards. This module is perfect for manufacturers seeking reliable performance with a focus on quality and durability.
Corrosion resistance class CRC 0 which ensuring reliability in harsh conditions
Adheres to LABS (PWIS) conformity standards for enhanced safety
Designed for seamless operation within general operating conditions
Ideal for use in automation and control processes across industries
Adheres to LABS (PWIS) conformity standards for enhanced safety
Designed for seamless operation within general operating conditions
Ideal for use in automation and control processes across industries
Related links
- Festo Cylinder Assembly BAW-HSW-10, For Use With Handling Modules
- Festo Cylinder Assembly BAW-HSW-16, For Use With Handling Modules
- Festo Cylinder Assembly HSW-12-AS-SD, For Use With Handling Modules
- Festo Cylinder Assembly HSW-12-AP-AW, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD, For Use With Industrial Robot
- Festo Cylinder Assembly HSW-12-AP-SD-AW, For Use With Industrial Robot
- Festo Cylinder Assembly BWR-HSP-12, For Use With Handling Modules
