TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1986716-7
- RS Stock No.:
- 468-966
- Distrelec Article No.:
- 304-59-245
- Mfr. Part No.:
- 1986716-7
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£189.64
(exc. VAT)
£227.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £189.64 | £7.586 |
*price indicative
- RS Stock No.:
- 468-966
- Distrelec Article No.:
- 304-59-245
- Mfr. Part No.:
- 1986716-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 150V | |
| Length | 26.08mm | |
| Depth | 12.5mm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 150V | ||
Length 26.08mm | ||
Depth 12.5mm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Buchanan | ||
Width 17mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block is designed for efficient wire-to-board connectivity, featuring a 3.5 mm centreline and a unique 45° wire entry angle. Constructed for versatility, it supports a range of wire sizes and is ideal for various circuit applications. The terminal block is equipped with a robust plug connector type to ensure secure and reliable connections in demanding environments. Engineered with durability in mind, this terminal block can withstand operating temperatures from -40°C to 110°C and boasts compliance with critical regulatory standards such as EU RoHS, ensuring minimal environmental impact.
Exceptional thermal resilience for reliable performance in harsh conditions
Side stackable configuration enhances space-saving designs
Vertical product orientation allows for efficient usage in compact spaces
Nickel underplated contacts ensure superior conductivity and corrosion resistance
Innovative wave solder capability enables seamless integration into automated manufacturing processes
Low halogen materials contribute to environmentally-conscious product design
Optimised for 20-16 AWG wire sizes, facilitating compatibility with diverse wiring needs
Spring terminal termination method simplifies installation and maintenance
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284539-7
