TE Connectivity Buchanan Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1986716-5

Subtotal (1 box of 45 units)*

£194.49

(exc. VAT)

£233.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£194.49£4.322

*price indicative

RS Stock No.:
474-428
Distrelec Article No.:
304-59-243
Mfr. Part No.:
1986716-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.5mm

Current

2A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Green

Voltage

150V

Depth

12.5mm

Length

19.08mm

Width

17mm

Series

Buchanan

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
IT
The TE Connectivity 5 Position PCB Terminal Block is an innovative solution designed for efficient wire-to-board connections. With a compact 3.5 mm centreline pitch, this connector provides reliable connectivity combined with exceptional design flexibility. The robust terminal block supports wire sizes from 20 to 16 AWG, ensuring compatibility with a variety of applications. The unit's side stackable configuration and 45° wire entry angle enhance ease of installation, making it an ideal component for modern PCB designs. Crafted with a green body and orange lever, this product not only meets high-performance standards but also contributes to a visually appealing setup.

Designed for seamless wire-to-board connections

Compact size facilitates space-saving installations

Accommodates a wide range of wire sizes for versatile usage

Offers exceptional durability in demanding applications

Complies with various international safety and environmental directives

Streamlined installation process thanks to its side stackable design

Visually distinct colours enhance easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy