TE Connectivity Buchanan Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 1986717-5

Subtotal (1 box of 150 units)*

£243.31

(exc. VAT)

£291.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£243.31£1.622

*price indicative

RS Stock No.:
468-968
Distrelec Article No.:
304-59-247
Mfr. Part No.:
1986717-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

3.5mm

Number of Rows

1

Current

2A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Push-in

Colour

Green

Voltage

150V

Depth

12.5mm

Series

Buchanan

Standards/Approvals

EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016

Length

16.9mm

COO (Country of Origin):
IT
The TE Connectivity 5 Position PCB Terminal Block is designed for versatility and reliability in wire-to-board applications. This connector, featuring a 3.5 mm centreline, is specifically engineered for 24-16 AWG wire sizes, supporting .5 to 1.5 mm² wire cross-sections. Its robust and vertical orientation ensures secure connections while maintaining a compact footprint, making it an ideal choice for space-constrained environments. With a 150 VAC operating voltage, this terminal block guarantees safe and efficient signal transmission. The tin-plated mating area enhances durability, providing inhibited wear and ensuring long-term performance. Compliant with stringent standards, this component maximises reliability and safety in various applications from communications to industrial controls.

Unshrouded header type for easy access

Side stackable configuration for customised setups

Vertical orientation optimises space with enhanced stability

Wave solder capability supports high-temperature processes

Low halogen materials contribute to an environmentally friendly footprint

Compatible with a variety of TE parts for flexible assembly options

Multiple compliance certifications assure quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy