TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1986717-3
- RS Stock No.:
- 478-459
- Distrelec Article No.:
- 304-59-246
- Mfr. Part No.:
- 1986717-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-459
- Distrelec Article No.:
- 304-59-246
- Mfr. Part No.:
- 1986717-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Depth | 12.5mm | |
| Length | 9.9mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Depth 12.5mm | ||
Length 9.9mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity Innovative PCB terminal block is designed to cater to modern electronic connectivity needs with optimal efficiency. Engineered for wire-to-board applications, it boasts a compact 3.5 mm centreline, facilitating seamless integration within tight spaces. Featuring a robust unshrouded header type, this product effortlessly accommodates a variety of wire sizes from 24 to 16 AWG, ensuring versatility across numerous applications. The durable green housing not only provides a reliable connection but also enhances the aesthetic appeal of your electronic designs. Built to withstand operating voltages of up to 150 VAC, this terminal block is equally reliable under a wide temperature range, ensuring consistent performance even in demanding environments.
Compact design optimises space in PCB layouts
Unshrouded header type simplifies wire insertion
Vertical orientation enhances accessibility for connections
Constructed from PA 66 for durability and stability
Tin-plated contact area offers excellent conductivity
Compatible with side stacking configurations for increased modularity
Low halogen content aids in compliance with environmental regulations
Suitable for wave solder processes for efficient manufacturing
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2350514-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284512-3
