TE Connectivity Buchanan Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1986718-3
- RS Stock No.:
- 474-430
- Distrelec Article No.:
- 304-59-250
- Mfr. Part No.:
- 1986718-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-430
- Distrelec Article No.:
- 304-59-250
- Mfr. Part No.:
- 1986718-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Series | Buchanan | |
| Depth | 16.5mm | |
| Length | 9.9mm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Series Buchanan | ||
Depth 16.5mm | ||
Length 9.9mm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 Position PCB Terminal Block is engineered for seamless integration in various electronic applications. Its versatile design caters to wire-to-board connections, ensuring a reliable interface with printed circuit boards. This component boasts a compact 3.5 mm centreline, enhancing space efficiency while maintaining exceptional performance. Constructed from durable polyamide, the terminal block withstands demanding environments with ease, supporting wire sizes from 14 to 26 AWG. With a maximum operating voltage of 150 VAC and a wide operating temperature range of -40 to 110 °C, it ensures robust operation across diverse conditions. The vertical orientation and unshrouded header type facilitate straightforward installations, making it an ideal choice for both prototyping and mass production scenarios.
Delivers reliable electrical connections in a compact form
Facilitates easy integration into printed circuit boards
Constructed from high-quality materials for enhanced durability
Supports a wide range of wire sizes for versatile applications
Optimised for high-voltage scenarios with a maximum rating of 150 VAC
Allows efficient space management with a 3.5 mm centreline design
Functions effectively under extreme temperatures, from -40 to 110 °C
Simplifies installation with a user-friendly vertical orientation
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2350514-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284512-3
