TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1986718-6
- RS Stock No.:
- 478-460
- Distrelec Article No.:
- 304-59-253
- Mfr. Part No.:
- 1986718-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-460
- Distrelec Article No.:
- 304-59-253
- Mfr. Part No.:
- 1986718-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 150V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | |
| Length | 20.4mm | |
| Depth | 16.5mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 150V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL | ||
Length 20.4mm | ||
Depth 16.5mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block is expertly designed for seamless wire-to-board connections, ensuring reliability in various applications. This component features an unshrouded header type with a 3.5 mm centreline, allowing for easy integration into your printed circuit boards. Engineered to accommodate wire sizes from 14 to 26 AWG, it supports a broad range of connectivity needs whilst maintaining high electrical performance. Made from durable polyamide housing, this terminal block is not only robust but also ensures sustainable operations in temperatures ranging from -40 to 110 °C. With excellent compliance to international directives, it offers peace of mind for environmentally conscious designs, making it an ideal choice for professionals seeking quality and assurance in their electrical connections.
Designed to facilitate reliable connections in PCB applications
Compact size enhances circuit board real estate efficiency
Side stackable configuration optimises space utilisation
Vertical orientation supports diverse mounting requirements
Wave solder capability simplifies assembly process
Low halogen content promotes industry safety standards
Tin plated contacts ensure optimal conductive performance
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
