TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1986693-6

Subtotal (1 box of 25 units)*

£225.40

(exc. VAT)

£270.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£225.40£9.016

*price indicative

RS Stock No.:
478-452
Distrelec Article No.:
304-59-227
Mfr. Part No.:
1986693-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Push-in

Voltage

30V

Width

11.65mm

Series

Buchanan

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant

Depth

20.75mm

Length

21mm

COO (Country of Origin):
IT
The TE Connectivity 6 Position PCB Terminal Block is engineered for seamless wire-to-board connections, providing a reliable solution for your electronic projects. This compact connector features a 3.5 mm centreline and accommodates a range of wire sizes from 30 to 14 AWG. The design incorporates a 180° wire entry angle, ensuring a straightforward installation process while optimising space on PCB layouts. With robust construction and high-temperature resistance, it is ideal for applications demanding durability and stability. It is also compliant with various regulatory standards, making it a dependable choice for professional and industrial applications alike.

Offers enhanced flexibility with its side stackable configuration

Constructed from low halogen materials, ensuring environmental compliance

Incorporates push-in spring terminals for secure wire connections

Designed for operating temperatures ranging from -40°C to 65°C

Features a vibrant green housing for easy identification on the PCB

Provides a dependable current rating of 11 A to support diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy