TE Connectivity, 3.5mm Pitch, Buchanan, 5 Way, Vertical, Pluggable Terminal Block, Plug, Board Mount, Push In
- RS Stock No.:
- 474-421
- Mfr. Part No.:
- 1986693-5
- Brand:
- TE Connectivity
Subtotal (1 box of 35 units)*
£141.65
(exc. VAT)
£169.98
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £141.65 | £4.047 |
*price indicative
- RS Stock No.:
- 474-421
- Mfr. Part No.:
- 1986693-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pluggable Terminal Block Type | Plug | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Series | Buchanan | |
| Number of Rows | 1 | |
| Body Orientation | Vertical | |
| Mounting Type | Board Mount | |
| Termination Method | Push In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pluggable Terminal Block Type Plug | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Series Buchanan | ||
Number of Rows 1 | ||
Body Orientation Vertical | ||
Mounting Type Board Mount | ||
Termination Method Push In | ||
- COO (Country of Origin):
- IT
The TE Connectivity 5 Position PCB Terminal Block is designed for seamless integration into wire-to-board applications. This high-performance connector features a compact size coupled with a reliable design that ensures effective connections in various electrical setups. With its innovative 180° wire entry angle, the terminal block allows for efficient wiring, making it ideal for space-constrained environments. Crafted with durability in mind, it supports a diverse range of wire gauges and offers robust electrical characteristics, including a maximum operating voltage of 300 VAC. The product combines functionality and reliability, making it a crucial component for achieving optimal performance in electronic devices.
Offers a side stackable configuration for versatile layout options
Designed with a wire protection feature to enhance connection reliability
Utilises push-in, spring terminal termination methods for easy installation
Crafted from high-quality PA 66 housing material for superior durability
Suitable for a wide operating temperature range, ensuring performance in diverse conditions
Low halogen content adheres to environmental safety standards
Designed with a wire protection feature to enhance connection reliability
Utilises push-in, spring terminal termination methods for easy installation
Crafted from high-quality PA 66 housing material for superior durability
Suitable for a wide operating temperature range, ensuring performance in diverse conditions
Low halogen content adheres to environmental safety standards
Related links
- TE Connectivity Buchanan Vertical Plug Push In
- TE Connectivity Buchanan Vertical Plug Push In
- TE Connectivity Buchanan Vertical Plug Push In
- TE Connectivity Buchanan Vertical Plug Push In
- TE Connectivity Buchanan Vertical Plug Push In
- TE Connectivity Buchanan Vertical Plug Push In
- TE Connectivity Buchanan Vertical Plug Push In
- TE Connectivity Buchanan Vertical Plug Push In
