TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1986692-7

Subtotal (1 box of 20 units)*

£192.98

(exc. VAT)

£231.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£192.98£9.649

*price indicative

RS Stock No.:
504-774
Distrelec Article No.:
304-59-224
Mfr. Part No.:
1986692-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

11A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Push-in

Voltage

30V

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, UL

Series

Buchanan

Width

21mm

Length

24.5mm

Depth

20.75mm

COO (Country of Origin):
IT
The TE Connectivity 7 Position PCB Terminal Block is designed for robust wire-to-board connections, ensuring a reliable interface for various applications. Engineered for a 3.5 mm centreline, it accommodates a range of wire sizes from 30 to 14 AWG, facilitating versatile use. Its vertical orientation and 180° wire entry angle enhance ease of installation, allowing for streamlined assembly in tight spaces. With a maximum operating voltage of 300 VAC, this terminal block is suitable for power and signal transmission. Constructed with a durable PA 66 housing and featuring a green colour, it offers both functionality and aesthetic integration into your projects. Moreover, its spring terminal mechanism promotes secure wire connections, reducing the risk of accidental disconnections, making it a reliable choice for electrical and electronic equipment.

Durable construction ensures longevity in demanding environments

Compact design optimises space in electronic assemblies

Spring terminal mechanism simplifies and speeds up installation

180° wire entry angle allows for convenient wiring in confined areas

Low halogen content meets environmental compliance needs

Vertical orientation assists in effective space management on PCBs

Wide operating temperature range supports diverse application settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy