TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1986371-7

Subtotal (1 box of 25 units)*

£226.43

(exc. VAT)

£271.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£226.43£9.057

*price indicative

RS Stock No.:
468-959
Distrelec Article No.:
304-59-215
Mfr. Part No.:
1986371-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

7

Pitch

3.5mm

Number of Rows

1

Current

11A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

2mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Colour

Green

Voltage

30V

Length

24.5mm

Depth

19.2mm

Series

Buchanan

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, UL

Width

10.35mm

COO (Country of Origin):
IT
The TE Connectivity 7 Position PCB Terminal Block is designed for seamless wire-to-board applications. Featuring a compact design with a 3.5 mm centreline, this terminal block accommodates a range of wire sizes from 30 to 14 AWG, ensuring versatility for various electrical needs. The vertical orientation coupled with a 90° wire entry angle simplifies installations in tight spaces, making it ideal for modern electronic systems. With a robust construction that supports an operating voltage of 300 VAC and a temperature range from -40 to 105 °C, this component provides reliability across different operating conditions. Additionally, its low halogen content and compliance with EU directives underscore its suitability for environmentally conscious designs, allowing customers to trust in both performance and safety standards.

Accommodates a wide range of wire sizes, enhancing flexibility in design

Vertical orientation optimises space utilisation in PCB designs

90° wire entry angle facilitates straightforward installation

Constructed using high-quality materials to ensure long-lasting performance

Compliant with various international safety and environmental standards

Perfectly suited for power and signal circuit applications

Side stackable configuration allows for increased connection density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy