TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1986370-7
- RS Stock No.:
- 478-449
- Distrelec Article No.:
- 304-59-214
- Mfr. Part No.:
- 1986370-7
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£223.68
(exc. VAT)
£268.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £223.68 | £8.947 |
*price indicative
- RS Stock No.:
- 478-449
- Distrelec Article No.:
- 304-59-214
- Mfr. Part No.:
- 1986370-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | UL | |
| Width | 10.35mm | |
| Length | 24.5mm | |
| Series | Buchanan | |
| Depth | 19.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals UL | ||
Width 10.35mm | ||
Length 24.5mm | ||
Series Buchanan | ||
Depth 19.2mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block offers an innovative connection solution expertly designed for wire-to-board applications. This product is engineered for versatility, accommodating wire sizes ranging from 30 to 14 AWG, ensuring compatibility with various wiring systems. Its compact 3.5 mm centreline pitch saves valuable space on your PCB, while the 90° wire entry angle simplifies the installation process. The terminal block is constructed from high-quality materials, guaranteeing reliability and performance under demanding conditions, including operating temperatures from -40 to 110°C. With a striking green housing and board-mount configuration, this terminal block not only enhances your design aesthetic but also ensures secure connections for your electronic circuits. The active status confirms its efficiency and readiness for use in diverse applications.
Compact design allows efficient space utilisation on PCBs
Accommodates a wide range of wire sizes for versatility
90° wire entry angle enhances ease of connection
Robust materials ensure durability and long-term performance
Designed to operate in extreme temperature ranges
Green colour provides a distinctive and organised look
Board mount configuration ensures stability and reliability
Active status signifies readiness for immediate deployment
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986371-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284539-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284510-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-7
