TE Connectivity Buchanan Series Pluggable Terminal Block, 9-Contact, 3.5 mm Pitch, 1 Row, 1986692-9
- RS Stock No.:
- 478-451
- Distrelec Article No.:
- 304-59-225
- Mfr. Part No.:
- 1986692-9
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£186.12
(exc. VAT)
£223.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £186.12 | £12.408 |
*price indicative
- RS Stock No.:
- 478-451
- Distrelec Article No.:
- 304-59-225
- Mfr. Part No.:
- 1986692-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 30V | |
| Series | Buchanan | |
| Width | 28mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Length | 31.5mm | |
| Depth | 20.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 30V | ||
Series Buchanan | ||
Width 28mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Length 31.5mm | ||
Depth 20.75mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 9 Position PCB Terminal Block is designed to efficiently facilitate wire-to-board connections, ensuring robust performance in various applications. With a compact 3.5 mm centreline and a 180° wire entry angle, this terminal block provides exceptional versatility for your PCB layout. It accommodates wire sizes ranging from 30 to 14 AWG, making it suitable for a diverse array of wiring tasks. Engineered for durability, it operates at a voltage rating of 300 VAC, ensuring reliability in demanding environments. The terminal block features a convenient push-in, spring terminal method for effortless installation, allowing for quick maintenance and reduced downtime. This product exemplifies a perfect blend of functionality and user-friendliness, making it an ideal choice for both commercial and industrial applications.
Compact design enhances space efficiency in PCB configurations
Spring terminal technology supports quick and secure wire connections
Wide wire gauge compatibility offers flexibility for diverse applications
Robust operating temperature range ensures reliable performance in harsh conditions
Low halogen materials promote environmental compliance and safety
Vertical orientation facilitates streamlined wiring in tight spaces
Side stackable configuration allows for efficient use of space in multi-row applications
Easy identification thanks to vibrant primary product colours
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986692-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2213936-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1-1986692-1
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282825-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986375-9
