TE Connectivity Buchanan Series Pluggable Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1986375-9
- RS Stock No.:
- 504-772
- Distrelec Article No.:
- 304-59-222
- Mfr. Part No.:
- 1986375-9
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£229.32
(exc. VAT)
£275.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £229.32 | £11.466 |
*price indicative
- RS Stock No.:
- 504-772
- Distrelec Article No.:
- 304-59-222
- Mfr. Part No.:
- 1986375-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Length | 34.29mm | |
| Depth | 19.2mm | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Buchanan | |
| Width | 10.35mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Length 34.29mm | ||
Depth 19.2mm | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Buchanan | ||
Width 10.35mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 9 Position PCB Terminal Block is designed for seamless integration in wire-to-board applications, offering versatility and reliability. Crafted for optimal performance, it features a compact design with a 3.81 mm centreline that accommodates a range of wire sizes from 30 to 14 AWG. The vertical orientation and 90-degree wire entry angle enhance accessibility and space efficiency, making it ideal for both industrial and commercial environments. With the capacity to handle 300 VAC, this terminal block stands as a robust solution for power and signal circuits. The product combines advanced materials and thoughtful engineering, ensuring durability and performance consistency even under challenging conditions. The incorporation of low halogen materials further emphasises its commitment to safety and environmental standards.
Offers a compact design that maximizes space utilisation
Features a wire entry angle that simplifies installation and maintenance
Built for long-term performance in power and signal applications
Constructed from high-quality materials for enhanced durability
Accommodates a wide range of wire sizes for versatile connectivity
Meets stringent compliance standards for safety and environmental impact
Allows easy stacking for efficient space management in assemblies
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986375-7
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- Wurth Elektronik 361 Series Pluggable Terminal Block 3.81 mm Pitch 691361300009
- Phoenix Contact MC 1.5/ 9-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1722231
- Phoenix Contact MC 1.5/ 9-GF-3.81 P14 THR Series Pluggable Terminal Block 3.81 mm Pitch 1781874
- Phoenix Contact MCV 1.5/ 9-GF-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707706
- Phoenix Contact MC 1.5/9-STZ3-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1767665
- Phoenix Contact MC 1.5/9-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803646
