TE Connectivity Buchanan Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1986375-7
- RS Stock No.:
- 474-418
- Distrelec Article No.:
- 304-59-221
- Mfr. Part No.:
- 1986375-7
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£223.00
(exc. VAT)
£267.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £223.00 | £8.92 |
*price indicative
- RS Stock No.:
- 474-418
- Distrelec Article No.:
- 304-59-221
- Mfr. Part No.:
- 1986375-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Width | 10.35mm | |
| Length | 26.67mm | |
| Series | Buchanan | |
| Depth | 19.2mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Width 10.35mm | ||
Length 26.67mm | ||
Series Buchanan | ||
Depth 19.2mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 7 Position PCB Terminal Block is a versatile solution designed for wire-to-board applications, combining reliability with sophisticated design. This component features a compact 3.81 mm centreline pitch, ensuring it fits seamlessly into tight spaces while offering a robust connection for various wire sizes from 30 to 14 AWG. With a 90-degree wire entry angle and a single-row configuration, it simplifies installations and enhances accessibility in PCB layouts. Its green housing not only contributes to visual identification but also signifies adherence to environmental standards. Engineered for optimal performance, this terminal block supports operating voltages up to 300 VAC and is tailored specifically for power and signal circuits, making it an essential component in various electronic assemblies.
Supports side stacking configuration for flexible design choices
Offers halogen-free materials for reduced environmental impact
Features a vertical product orientation for ergonomic use
Utilises phosphor bronze for excellent conductivity and durability
Comes with a nickel-plated screw for enhanced corrosion resistance
Designed to operate in extreme temperatures from -40 to 105 °C
Includes comprehensive compliance information for product safety
Packaged in quantities of 100 for efficient inventory management
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 1986375-9
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.81 mm Pitch 2342077-7
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-8
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-5
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-2
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch 1986375-6
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- TE Connectivity Pluggable Terminal Block 3.81 mm Pitch, 1 Row
