TE Connectivity Buchanan Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 1986716-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
474-427
Distrelec Article No.:
304-59-240
Mfr. Part No.:
1986716-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

Current

2A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Push-in

Voltage

150V

Series

Buchanan

Width

17mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL

Length

8.58mm

Depth

12.5mm

COO (Country of Origin):
IT
The TE Connectivity 2 Position PCB Terminal Block is expertly designed for seamless wire-to-board connectivity, making it an ideal solution for a variety of applications. With a compact 3.5 mm centreline pitch, this terminal block ensures reliable connections while accommodating wire sizes from 20 to 16 AWG. The product features a single-row configuration and a 45° wire entry angle, facilitating easy installation and maximising space efficiency. Its robust construction includes a green housing made from durable PA 66 material, providing enhanced protection and longevity. This connector is engineered for operating voltages up to 150 VAC, catering to demanding electrical environments. Its versatile design and compliance with regulatory standards make it an excellent choice for signal circuit applications.

Distinctive green housing optimises visibility and organisation

Lever colour is orange, ensuring easy identification

Configured for side stackable applications, enhancing versatility

Utilises push-in and spring terminal methods for secure wire termination

Operates effectively within a wide temperature range of -40 to 110 °C

Constructed with premium materials including nickel and tin for durability

Packaged conveniently with a quantity of 300 units for bulk requirements

Designed with a low halogen content, promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy