TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1986716-6
- RS Stock No.:
- 478-458
- Distrelec Article No.:
- 304-59-244
- Mfr. Part No.:
- 1986716-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-458
- Distrelec Article No.:
- 304-59-244
- Mfr. Part No.:
- 1986716-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 150V | |
| Length | 22.58mm | |
| Depth | 12.5mm | |
| Series | Buchanan | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Width | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 150V | ||
Length 22.58mm | ||
Depth 12.5mm | ||
Series Buchanan | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Width 17mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block is an innovative connector solution designed for efficient wire-to-board connections. With a compact 3.5 mm centreline and a single-row configuration, this terminal block optimally balances space efficiency with functionality. Its 45° wire entry angle facilitates effortless installation and handling, making it suitable for various applications. Engineered to accommodate wire sizes from 20 to 16 AWG, this terminal block is capable of supporting operating voltages of up to 150 VAC. The vibrant green body and orange lever ensure clear visibility during use, while the robust materials offer durability and reliable performance in diverse operating temperature conditions. This connector represents a reliable choice for professionals seeking performance and convenience in electronic assemblies.
Designed for easy integration into your PCB layouts
Utilises a high-quality PA 66 housing for enhanced durability
Features a push-in, spring terminal termination method for secure connections
Offers a low halogen content, promoting environmental sustainability
Accommodates side stacking for versatile layout options
Incorporates nickel underplating for improved conductivity and longevity
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-6
