TE Connectivity Buchanan Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1986717-6
- RS Stock No.:
- 474-429
- Distrelec Article No.:
- 304-59-248
- Mfr. Part No.:
- 1986717-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-429
- Distrelec Article No.:
- 304-59-248
- Mfr. Part No.:
- 1986717-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Buchanan | |
| Depth | 12.5mm | |
| Length | 20.4mm | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 150V | ||
Series Buchanan | ||
Depth 12.5mm | ||
Length 20.4mm | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 6 Position PCB Terminal Block is designed for optimal performance and reliability in wire-to-board applications. Constructed with precision, this connector features a compact design with a 3.5 mm centreline, enabling seamless integration into compact electronic devices. Its robust construction allows it to handle a wire size range from 24 to 16 AWG, ensuring compatibility with various wiring needs. With a vertical orientation and a striking green colour, this terminal block not only performs efficiently but also maintains a professional appearance. The connector is unshrouded, allowing for easy access during installation and maintenance, and is compliant with key regulatory standards for safety and performance, making it an ideal choice for both consumer and industrial applications.
Allows for effective signal circuit applications
Supports easy push-in termination for wire connections
Features side stackable configuration for space efficiency
Made from low halogen materials for enhanced safety
Wave solder capable, ensuring compatibility with various soldering techniques
Designed with a vertical mounting type, simplifying board layout
Constructed with PA 66 housing material for added durability
Tin plating on contacts enhances conductivity and corrosion resistance
Widely used in the assembly of printed circuit boards across numerous sectors
Meets stringent compliance standards for environmental regulations
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986717-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284506-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986693-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 284539-6
