TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1986718-4
- RS Stock No.:
- 504-784
- Distrelec Article No.:
- 304-59-251
- Mfr. Part No.:
- 1986718-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-784
- Distrelec Article No.:
- 304-59-251
- Mfr. Part No.:
- 1986718-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 2A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 150V | |
| Standards/Approvals | UL | |
| Depth | 16.5mm | |
| Length | 10.6mm | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 2A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 150V | ||
Standards/Approvals UL | ||
Depth 16.5mm | ||
Length 10.6mm | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 4 Position PCB Terminal Block offers a robust solution for reliable connections in electronic applications. Designed with a 3.5 mm centreline, this unshrouded header type terminal block facilitates seamless integration with printed circuit boards, ensuring efficient wire-to-component connectivity. The product accommodates a variety of wire gauges, making it versatile for different applications. Built with durability in mind, it boasts excellent operational characteristics, including a maximum operating voltage of 150 VAC. Its vertical orientation and green housing enhance both functionality and aesthetics, making it an ideal choice for various circuitry setups.
Ideal for mounting on printed circuit boards for secure installations
Designed to handle a wide range of wire sizes, promoting versatility in usage
Features a tin-plated contact mating area for improved conductivity
Compatible with side stacking configurations for space-efficient designs
Constructed from polyamide housing material, enhancing its durability
Accommodates through-hole soldering for reliable electrical connections
Operates effectively in a temperature range of -40 to 110 °C for varied environments
Low halogen content contributes to eco-friendly compliance
Wave solder capable for enhanced assembly efficiency
Meets compliance standards for EU RoHS and REACH regulations
Related links
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-3
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-5
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-7
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986718-6
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 2351886-4
- TE Connectivity Buchanan Series Pluggable Terminal Block 3.5 mm Pitch 1986716-4
