TE Connectivity Cage Assembly XFP Cage Assembly Solder 1 Port, 1888481-2

Subtotal (1 tray of 4 units)*

£163.15

(exc. VAT)

£195.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£163.15£40.788

*price indicative

RS Stock No.:
480-836
Distrelec Article No.:
304-55-308
Mfr. Part No.:
1888481-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

Cage Assembly

Form Factor

XFP

Product Type

Cage Assembly

Number of Ports

1

Contact Material

Gold

Contact Plating

Gold

Housing Material

LCP

Series

XFP

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity XFP cage assembly offers a robust solution for signal transmission with its innovative, sealable design. Engineered for optimal performance in a diverse range of applications, it ensures reliability even in challenging environments, boasting an operating temperature range of -10 to 70 °C. The assembly accommodates a data rate of up to 10 Gb/s, ideal for high-speed data connections. Its compact form factor is tailored for seamless integration into existing systems, providing flexibility and ease of use. The aluminium body, complemented by a tin-plated cage, guarantees durability while minimising electromagnetic interference.

Sealable design enhances protection against environmental factors

Single-port configuration allows for straightforward connectivity

Lightweight construction helps reduce overall system weight

Through hole press-fit termination method ensures secure PCB attachment

Double-sided PCB mounting style allows versatile installation options

Heat sink compatibility enhances thermal management capabilities

Tin cage plating offers improved corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy