TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 1 Port, 2170754-3

Subtotal (1 tray of 8 units)*

£173.00

(exc. VAT)

£207.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£173.00£21.625

*price indicative

RS Stock No.:
467-562
Distrelec Article No.:
304-55-514
Mfr. Part No.:
2170754-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

QSFP

Sub Type

Cage Assembly

Product Type

Pluggable I/O Connector

Termination Type

Solder

Number of Ports

1

Contact Material

Tin

Contact Plating

Tin

Series

zQSFP+/QSFP28

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity Cage Assembly is a robust and versatile interconnect solution designed to meet the demanding needs of modern networking applications. This innovative product combines performance with reliability, supporting data rates of up to 28 Gb/s while maintaining an impressive operating temperature range of -40 to 85 °C. Its sealable design ensures optimal protection against environmental elements, making it ideal for use in various settings. The cage assembly is crafted from high-quality nickel silver, complemented by an anodised black heat sink, enhancing both performance and durability. With its compact form factor and efficient layout, this device facilitates seamless integration within existing infrastructures, advancing your connectivity strategy through reliable pluggable I/O solutions.

Ganged cage type allows for efficient use of space

Heat sink included to ensure optimal thermal performance

Designed specifically for signal applications to enhance connectivity

Compatible with SFP+ stacked configurations for versatile deployment

Elastomeric gasket provides EMI containment for improved reliability

Box and tray packaging method ensures safe delivery and handling

Recommended PCB thickness simplifies setup and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy