TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170793-1
- RS Stock No.:
- 468-880
- Distrelec Article No.:
- 304-55-520
- Mfr. Part No.:
- 2170793-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 468-880
- Distrelec Article No.:
- 304-55-520
- Mfr. Part No.:
- 2170793-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 4 | |
| Housing Material | Silver Nickel Alloy | |
| Series | zQSFP+/QSFP28 | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 4 | ||
Housing Material Silver Nickel Alloy | ||
Series zQSFP+/QSFP28 | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly represents an innovative solution designed to meet the rigorous demands of high-speed connectivity. This assembly features a compact 19mm centreline, ensuring efficient space utilisation in network environments. Engineered for optimal thermal performance and durability, it supports a wide operating temperature range from -40 to 85 °C, making it ideal for varied applications. Its sealable design guarantees protection against environmental factors, while the four-port configuration enhances connectivity options for sophisticated data centres. Comprehensive compliance with key industry standards ensures reliability and performance, making this assembly a trusted choice for enhancing your pluggable I/O applications.
Designed for signal circuit applications to maintain data integrity
Custom heat sink style provides efficient thermal management
Nickel silver alloy construction enhances durability and performance
Compatible with a variety of pluggable I/O cable assemblies for flexible integration
Anodized black finish offers additional protection against corrosion
Tray packaging method ensures safe and efficient delivery
Includes EMI containment features to reduce signal interference
Recommended PCB thickness enhances design compatibility and stability
Related links
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2227249-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-3
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2057183-2
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 4 Port, 2170287-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-3
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170785-5
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1
