TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 4 Port, 2170790-1

Subtotal (1 tray of 3 units)*

£178.98

(exc. VAT)

£214.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£178.98£59.66

*price indicative

RS Stock No.:
467-565
Distrelec Article No.:
304-55-517
Mfr. Part No.:
2170790-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

QSFP

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Termination Type

Solder

Number of Ports

4

Contact Material

Tin

Contact Plating

Tin

Series

zQSFP+/QSFP28

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, UL 94V-0 UL, EU ELV Directive 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity Cage assembly is expertly designed for high-performance signal transmission, with robust features that ensure reliability across demanding applications. Engineered to operate effectively in extreme temperatures ranging from -40 to 85 °C, this assembly accommodates four ports with a thoughtful port matrix configuration of 1 x 4. It incorporates an included lightpipe to enable seamless optical integration while maintaining optimal signal integrity. The product stands out with its ganged cage type and is designed with an anodised black heat sink for superior thermal management. With an emphasis on enhancing connectivity solutions, this cage assembly is perfect for designs where space efficiency and durability are critical, making it a preferred choice for modern communication systems. It's not just a cage assembly; it's a gateway to dependable connectivity and performance.

Designed for high-performance signal applications

Operates seamlessly in extreme temperature variations

Includes an integrated heat sink for improved thermal management

Supports a compact port matrix configuration

Equipped with lightpipe for enhanced optical integration

Ganged cage type optimises space and assembly efficiency

Tailored for modern communication infrastructure needs

Constructed from premium materials for long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy