TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2143432-1

Subtotal (1 tray of 20 units)*

£225.19

(exc. VAT)

£270.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£225.19£11.26

*price indicative

RS Stock No.:
478-492
Distrelec Article No.:
304-55-490
Mfr. Part No.:
2143432-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Solder

Sub Type

Cage Assembly

Form Factor

QSFP+

Product Type

Pluggable I/O Connector

Number of Ports

1

Contact Material

Tin

Contact Plating

Tin

Series

QSFP/QSFP

Standards/Approvals

UL 94V-0 UL, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 REACH, EU RoHS Directive 2011/65/EU Compliant RoHS, EU ELV Directive 2000/53/EC Compliant ELV, 2016 China RoHS

COO (Country of Origin):
CN
The TE Connectivity Cage Assembly is engineered to deliver reliable signal performance across a broad operating temperature range of -55 to 105 °C. This robust solution embodies the perfect blend of functionality and durability, making it ideal for demanding pluggable I/O applications. Designed for ease of use, it accommodates a unique port matrix configuration of 1 x 1, ensuring efficient connectivity. With its incorporation of a lightpipe, the assembly enhances visual identification, while the expertly selected nickel silver housing promotes excellent thermal dissipation. This product seamlessly integrates into systems requiring advanced signalling solutions, providing users with unparalleled connectivity assurance.

Compatible with SFP+ stacked belly-to-belly applications

Constructed from high-quality materials for increased longevity

Lightpipe inclusion facilitates easy visual recognition

Flexible design that supports varied PCB thickness for custom installations

Acts as a reliable interface in signal circuit applications

Compliance with industry standards ensures trust in performance and safety

EMI containment features effectively reduce interference issues

Box and tray packaging enhances product protection during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy