TE Connectivity Cage Assembly XFP Cage Assembly Solder 1 Port, 1658945-1

Subtotal (1 tray of 7 units)*

£177.23

(exc. VAT)

£212.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£177.23£25.319

*price indicative

RS Stock No.:
469-589
Distrelec Article No.:
304-55-243
Mfr. Part No.:
1658945-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cage Assembly

Product Type

Cage Assembly

Form Factor

XFP

Termination Type

Solder

Number of Ports

1

Contact Material

Gold

Contact Plating

Gold

Housing Material

LCP

Series

XFP

Standards/Approvals

No

COO (Country of Origin):
CN
The TE Connectivity XFP Cage Assembly is designed for high-performance applications requiring a sealable and reliable solution for signal transmission. This innovative product excels in versatility, enabling seamless integration into network infrastructure while maintaining optimal operational standards. With a maximum data rate of 10 Gb/s and a robust construction, it is able to endure varying environmental conditions, including an operating temperature range from -10 to 70 °C. The assembly integrates effortlessly with existing systems, ensuring minimal disruptions during installation and operation. Its thoughtfully engineered design caters to those demanding stringent performance metrics, making it an ideal choice for both industrial and commercial applications.

Sealable design enhances protection against contaminants

Single-port configuration allows for focused connectivity

Constructed with durable materials to ensure longevity

Tin-plated cage supports excellent electrical conductivity

Gold-plated contact mating areas provide reliable connections

Compatible with a variety of heat sinks for efficient thermal management

ELV and RoHS compliant, adhering to environmental regulations

User-friendly installation with a double-sided PCB mounting style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy