TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 1 Port, 1888972-2
- RS Stock No.:
- 475-127
- Distrelec Article No.:
- 304-55-310
- Mfr. Part No.:
- 1888972-2
- Brand:
- TE Connectivity
Subtotal (1 box of 15 units)*
£197.80
(exc. VAT)
£237.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £197.80 | £13.187 |
*price indicative
- RS Stock No.:
- 475-127
- Distrelec Article No.:
- 304-55-310
- Mfr. Part No.:
- 1888972-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Product Type | Cage Assembly | |
| Form Factor | QSFP+ | |
| Number of Ports | 1 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | QSFP/QSFP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Product Type Cage Assembly | ||
Form Factor QSFP+ | ||
Number of Ports 1 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series QSFP/QSFP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP+ Cage Assembly is designed to meet the demanding needs of modern data communication environments. Engineered for seamless integration, this versatile assembly operates efficiently in temperatures ranging from -55 to 105 °C. With a maximum data rate of 14 Gb/s, it ensures high-speed signal transmission for reliable connectivity. The assembly is crafted with a single cage type, making it a perfect fit for applications requiring compact solutions without compromising performance. Additionally, its robust construction with nickel silver cage material not only enhances durability but also improves thermal performance. This assembly streamlines the design of pluggable I/O applications, ultimately contributing to improved system efficiency and reliability.
Supports high-speed data transmission for optimised performance
Built to sustain extreme operating conditions with reliability
Designed with an integrated heat sink to manage thermal efficiency
Facilitates hassle-free installation with a through-hole press-fit termination method
Meets stringent UL and RoHS compliance standards for enhanced safety
Compatible with various TE parts for broad application use
Incorporates internal/external EMI springs for effective shielding
Manufactured to precise dimensions for flawless integration into existing systems
Related links
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 1 Port, 1888631-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 38-Position, 2110819-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 2 Port 2-Position, 2386331-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 4 Port 4-Position, 2386164-1
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 5 Port 5-Position, 2386733-1
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 1 Port, 2170754-3
