TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 1 Port, 1888631-1
- RS Stock No.:
- 469-616
- Distrelec Article No.:
- 304-63-214
- Mfr. Part No.:
- 1888631-1
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£297.33
(exc. VAT)
£356.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £297.33 | £14.867 |
*price indicative
- RS Stock No.:
- 469-616
- Distrelec Article No.:
- 304-63-214
- Mfr. Part No.:
- 1888631-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cage Assembly | |
| Sub Type | Cage Assembly | |
| Form Factor | QSFP+ | |
| Termination Type | Solder | |
| Number of Ports | 1 | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Series | QSFP/QSFP | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cage Assembly | ||
Sub Type Cage Assembly | ||
Form Factor QSFP+ | ||
Termination Type Solder | ||
Number of Ports 1 | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Series QSFP/QSFP | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity QSFP+ Cage Assembly is designed for high-performance applications requiring robust signal integrity. This versatile assembly supports a wide operating temperature range, making it ideal for environments that demand extreme resilience. With a maximum data rate of 14 Gb/s, it facilitates high-speed data transmission, ensuring efficient data management across systems. The product showcases superior engineering with an anodised black heat sink, enhancing thermal performance and reliability. Its compact form factor allows for flexible integration into various equipment setups, promoting efficient space utilisation. Whether for industrial or commercial use, this QSFP+ Cage Assembly ensures superior performance and durability for demanding applications.
Sleek and compact design allows for efficient space management in various setups
Single cage type configuration offers simplicity and ease of integration
Anodised heat sink finish enhances durability and thermal performance
Optimised for high-speed connections with proven data integrity
Compatible with a range of pluggable I/O applications, making it versatile
Built to comply with industry standards for quality assurance
Manufactured from nickel silver material for improved reliability
Related links
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 1 Port, 1888972-2
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-7
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position, 1-2385800-2
- TE Connectivity Pluggable I/O Connector QSFP Cage Assembly Solder 1 Port, 2170754-3
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 38-Position, 2110819-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170395-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2143432-1
- TE Connectivity Pluggable I/O Connector QSFP+ Cage Assembly Solder 1 Port, 2170112-1
