TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port 40-Position, 1489951-1

Subtotal (1 tray of 8 units)*

£166.61

(exc. VAT)

£199.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£166.61£20.826

*price indicative

RS Stock No.:
503-874
Distrelec Article No.:
304-63-025
Mfr. Part No.:
1489951-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Cage Assembly

Termination Type

Solder

Product Type

Pluggable I/O Connector

Form Factor

XFP

Current

500mA

Number of Ports

1

Number of Contacts

40

Contact Material

Gold

Contact Plating

Gold

Housing Material

LCP

Series

XFP

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
CN
The TE Connectivity XFP Cage Assembly is a robust solution designed for high-speed signal applications, ensuring reliable performance even in challenging environmental conditions. Crafted from premium materials, its sealable design offers enhanced durability, while maintaining an impressive operating temperature range of -10 to 70 °C. Optimised for 10 Gb/s data rates, this product accommodates seamless connectivity across a range of network configurations. The thoughtful engineering addresses both functionality and user convenience, making it an ideal choice for modern networking needs. With a double-sided belly-to-belly PCB mounting style, it assures straightforward integration into various systems, providing excellent versatility for engineers and technicians alike.

Sealable design enhances durability and protection from dust and moisture

Manufactured from high-quality aluminium to ensure lasting performance

Compatible with heat sinks, enabling optimal thermal management

Double-sided mounting facilitates flexible installation options

Tin-plated cage provides reliable conductivity and resistance to corrosion

Supported by TE's extensive range of compatible parts for enhanced functionality

Includes elastomeric gasket for effective EMI containment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy