TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port, 2170435-1

Subtotal (1 tray of 15 units)*

£217.42

(exc. VAT)

£260.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£217.42£14.495

*price indicative

RS Stock No.:
504-727
Distrelec Article No.:
304-55-506
Mfr. Part No.:
2170435-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Form Factor

XFP

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Termination Type

Solder

Number of Ports

1

Housing Material

Copper

Series

XFP

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity Cage Assembly is a state-of-the-art solution designed to securely house pluggable optical transceivers. Engineered for high-performance applications, this assembly ensures reliable signal integrity while operating within a broad temperature range. Its robust design, characterised by sealable features, is ideal for environments subject to variable conditions. Supporting data rates of up to 10 Gb/s and featuring a single port configuration, the XFP Cage Assembly stands out for its combination of durability and efficiency. With careful consideration given to both electrical and mechanical requirements, this product is an exceptional choice for telecommunications and data transmission needs.

Sealable design enhances protection against environmental factors

Compatible with heat sinks, optimising thermal management

Through hole - press-fit termination method facilitates installation

Cage plating material is tin, ensuring excellent conductivity

Copper alloy housing contributes to the product's longevity

Dimensions tailored for effective use in various setups

Packaging in trays allows for easy handling and storage

EMI containment feature helps maintain signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy