TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-561
Distrelec Article No.:
304-55-510
Mfr. Part No.:
2170680-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable I/O Connector

Termination Type

Solder

Sub Type

Cage Assembly

Form Factor

SFP+

Number of Ports

1

Contact Material

Nickel

Housing Material

Silver Nickel Alloy

Series

SFP

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant

COO (Country of Origin):
CN
The TE Connectivity Cage Assembly offers a robust solution for high-speed data communication. Designed for intensive signal applications, this innovative product ensures optimal performance in a diverse range of environments. With its exceptional operating temperature range, it remains reliable even in extreme conditions. This assembly is engineered with advanced materials that enhance durability and compatibility across various pluggable I/O applications. Its sealable feature adds an extra layer of protection, making it ideal for both industrial and commercial use. Overall, its sleek design and efficient functionality make it a standout choice for efficient data transmission, ensuring seamless connectivity without compromise.

Constructed with a nickel silver alloy for enhanced longevity

Supports data rates up to 16 Gb/s, ensuring rapid data transfer

Features a through-hole press-fit termination method for secure connections

Complies with EU RoHS and REACH regulations for eco-conscious manufacturing

Recommended PCB thickness is optimised for perfect installation

Equipped with EMI containment features to reduce interference and enhance performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy