TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-1
- RS Stock No.:
- 469-105
- Distrelec Article No.:
- 304-55-532
- Mfr. Part No.:
- 2198235-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
£208.46
(exc. VAT)
£250.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £208.46 | £52.115 |
*price indicative
- RS Stock No.:
- 469-105
- Distrelec Article No.:
- 304-55-532
- Mfr. Part No.:
- 2198235-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | SFP+ | |
| Number of Ports | 6 | |
| Series | SFP | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Form Factor SFP+ | ||
Number of Ports 6 | ||
Series SFP | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is designed to elevate your connectivity solutions, ensuring robust and high-performance signalisation for advanced networking applications. With an operating temperature range of -55 to 105 °C, it guarantees reliable operation in extreme conditions, making it a preferred choice for demanding applications. Its innovative design accommodates up to 6 ports, enabling efficient data transmission at a maximum rate of 16 Gb/s. Built with a heat sink to enhance thermal management, the assembly streamlines integration into existing systems while providing operational durability. This product not merely meets but exceeds the expectations of modern data communication needs, solidifying its stature as an essential element for any cutting-edge network infrastructure.
Supports high-speed data transfer rates for performance-driven applications
Constructed from durable materials to withstand extreme environmental conditions
Compact design allows for efficient space utilisation within systems
Integrated heat sink provides optimised thermal management
Easy to install, minimising downtime during upgrades
Complies with multiple industry standards for enhanced compatibility
Utilises through hole press-fit termination for secure PCB mounting
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-4
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-3
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2007498-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2110742-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Solder 2 Port, 2170282-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port, 2198231-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2-2170680-1
