TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2-2170680-1

Subtotal (1 tray of 40 units)*

£218.59

(exc. VAT)

£262.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£218.59£5.465

*price indicative

RS Stock No.:
506-890
Distrelec Article No.:
304-55-405
Mfr. Part No.:
2-2170680-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable I/O Connector

Form Factor

SFP+

Sub Type

Cage Assembly

Termination Type

Solder

Number of Ports

1

Housing Material

Silver Nickel Alloy

Series

SFP

Standards/Approvals

EU ELV Directive 2000/53/EC Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
CN
The TE Connectivity Cage Assembly redefines performance and versatility in signal transmission. Designed for robust applications, this innovative solution ensures reliable connectivity within your network infrastructure. With a comprehensive operating temperature range, it can handle extreme conditions while maintaining optimal functionality. The sealable design offers enhanced protection against environmental factors, making it an ideal choice for demanding environments. Its thoughtful engineering maximises space-efficiency, fitting seamlessly into existing setups without compromising on performance. Built with premium materials, the nickel silver alloy construction ensures durability and longevity, aligning with contemporary industry standards. Whether you're upgrading your data centre or expanding your network, this product promises to deliver exceptional performance and reliability.

Sealable design for enhanced environmental protection

Compact form factor enables efficient space management

Nickel silver alloy construction ensures longevity and durability

Supports high-speed data rates, facilitating effective signal transmission

Versatile application across various pluggable I/O settings

Extensive operating temperature range caters to diverse environment requirements

Meets international compliance standards, ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy