TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2110742-1
- RS Stock No.:
- 478-336
- Distrelec Article No.:
- 304-55-480
- Mfr. Part No.:
- 2110742-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-336
- Distrelec Article No.:
- 304-55-480
- Mfr. Part No.:
- 2110742-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Form Factor | SFP+ | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 6 | |
| Contact Material | Nickel | |
| Series | SFP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Form Factor SFP+ | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 6 | ||
Contact Material Nickel | ||
Series SFP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is engineered to meet the demanding requirements of high-speed data transmission, making it an essential component for modern networking applications. Combining durability and robust design, this Sealable cage assembly seamlessly accommodates signal circuits while providing reliable performance in a broad temperature range. With an exceptional data rate capacity of up to 16 Gb/s, this product is ideal for applications where efficiency and reliability are paramount. Its ganged configuration and thoughtful design ensure it can handle multiple connections with ease, making it a perfect fit for complex systems. Designed for through-hole mounting, it offers a secure installation method that enhances operational integrity, making it a preferred choice for engineers and technicians alike.
Engineered for high-performance applications in challenging environments
Sealable design mitigates contaminants and enhances longevity
Accommodates multiple ports, enabling versatile connectivity options
Optimised for straightforward PCB integration, facilitating seamless assembly
Constructed from nickel silver for superior strength and conductivity
Compatible with diverse pluggable I/O applications, expanding adaptability in various setups
Includes integrated lightpipe for effective LED signalling
UL 94V-0 rated for optimal fire safety compliance
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2007498-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-4
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-3
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Solder 2 Port, 2170282-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 2 Port, 2198231-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 4 Port, 2149730-4
