TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 4 Port, 2110069-1
- RS Stock No.:
- 501-779
- Distrelec Article No.:
- 304-63-375
- Mfr. Part No.:
- 2110069-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£229.72
(exc. VAT)
£275.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.72 | £22.972 |
*price indicative
- RS Stock No.:
- 501-779
- Distrelec Article No.:
- 304-63-375
- Mfr. Part No.:
- 2110069-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Sub Type | Cage Assembly | |
| Form Factor | SFP+ | |
| Product Type | Pluggable I/O Connector | |
| Number of Ports | 4 | |
| Series | SFP | |
| Standards/Approvals | SFP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Sub Type Cage Assembly | ||
Form Factor SFP+ | ||
Product Type Pluggable I/O Connector | ||
Number of Ports 4 | ||
Series SFP | ||
Standards/Approvals SFP | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage Assembly is a high-performance component designed for versatile signal applications, operating within the challenging temperature range of -55 to 105 °C. With a robust design, it supports data rates up to 16 Gb/s across four ports, making it ideal for efficient data transmission in complex networking environments. Whether used in data centres or telecommunications networks, this cage assembly stands out for its reliability and efficiency. Its thoughtful engineering includes a ganged cage type and a termination method that ensures seamless integration onto printed circuit boards. This product's design strengths enable it to meet the demands of modern connectivity systems, where reliability and performance are paramount.
Operates effectively within a wide temperature range, ensuring consistent performance
Supports high data rates, facilitating quick and reliable data transmission
Designed with a reduced length lightpipe style, optimising space in compact assemblies
Features a nickel silver cage material, enhancing durability and performance
Incorporates internal and external EMI containment springs for superior signal integrity
Compatible with various pluggable I/O applications, providing flexibility in networking solutions
Box packaging method ensures safety during transportation and storage
Related links
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 4 Port, 2149730-4
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2007498-2
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2110742-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 1 Port, 2170680-2
- TE Connectivity Pluggable I/O Connector SFP Cage Assembly Solder 2 Port, 2170282-1
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-4
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 6 Port, 2198235-3
